Diodes Inc ZTX758 Transistor, -500 mA PNP, -400 V, 3-Pin E-Line
- RS Stock No.:
- 669-7449
- Mfr. Part No.:
- ZTX758
- Brand:
- DiodesZetex
This image is representative of the product range
Add 1000 more to save $40.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.26
(exc. GST)
$13.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 130 left, ready to ship from another location
- Final 625 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $2.452 | $12.26 | - |
| 1000 - 1995 | $2.412 | $12.06 | $40.00 |
| 2000 + | $2.366 | $11.83 | $172.00 |
*price indicative
- RS Stock No.:
- 669-7449
- Mfr. Part No.:
- ZTX758
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -400V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Maximum Transition Frequency ft | 50MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Series | ZTX | |
| Height | 17.98mm | |
| Length | 4.77mm | |
| Standards/Approvals | No | |
| Width | 2.41mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -400V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Maximum Transition Frequency ft 50MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1W | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Series ZTX | ||
Height 17.98mm | ||
Length 4.77mm | ||
Standards/Approvals No | ||
Width 2.41mm | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -400 V, 3-Pin E-Line
- Diodes Inc Transistor -400 V, 3-Pin SOT-89
- Diodes Inc 2DA1971-7 Transistor -400 V, 3-Pin SOT-89
- Toshiba 2SA1971(TE12L -500 mA PNP 3-Pin SC-62
- Diodes Inc FZT958TA Transistor -400 V, 4-Pin SOT-223
- Diodes Inc Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT758TA Transistor -400 V, 4-Pin SOT-223
- Diodes Inc Transistor -400 V, 3-Pin SOT-23
