Diodes Inc FZT958TA Transistor, -500 mA PNP, -400 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$15.78

(exc. GST)

$17.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 240$1.578$15.78-
250 - 490$1.555$15.551%
500 +$1.513$15.134%

*price indicative

Packaging Options:
RS Stock No.:
751-4427
Mfr. Part No.:
FZT958TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-400V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-400V

Maximum Transition Frequency ft

85MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-6V

Maximum Power Dissipation Pd

3W

Transistor Polarity

PNP

Minimum DC Current Gain hFE

10

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.65mm

Standards/Approvals

No

Width

7.1mm

Series

FZT958

Length

6.55mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy