Diodes Inc ZTX758 Transistor, -500 mA PNP, -400 V, 3-Pin E-Line
- RS Stock No.:
- 121-9969
- Mfr. Part No.:
- ZTX758
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9969
- Mfr. Part No.:
- ZTX758
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -400V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Series | ZTX | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Length | 4.77mm | |
| Height | 17.98mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -400V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Series ZTX | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Length 4.77mm | ||
Height 17.98mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZTX758 Transistor -400 V, 3-Pin E-Line
- Diodes Inc Transistor -400 V, 3-Pin SOT-89
- Diodes Inc Transistor -400 V, 4-Pin SOT-223
- Diodes Inc 2DA1971-7 Transistor -400 V, 3-Pin SOT-89
- Diodes Inc FZT958TA Transistor -400 V, 4-Pin SOT-223
- Diodes Inc FZT758TA Transistor -400 V, 4-Pin SOT-223
- Toshiba 2SA1971(TE12L -500 mA PNP 3-Pin SC-62
- Diodes Inc Transistor -400 V, 3-Pin SOT-23
