onsemi FJPF5027OTU Transistor, 3 A NPN, 800 V, 3-Pin TO-220F
- RS Stock No.:
- 807-0915
- Mfr. Part No.:
- FJPF5027OTU
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-0915
- Mfr. Part No.:
- FJPF5027OTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 800V | |
| Package Type | TO-220F | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1.1kV | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Transition Frequency ft | 15MHz | |
| Maximum Power Dissipation Pd | 40W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 8 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | FJPF5027 | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Height | 29.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 800V | ||
Package Type TO-220F | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1.1kV | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Transition Frequency ft 15MHz | ||
Maximum Power Dissipation Pd 40W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 8 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series FJPF5027 | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Height 29.9mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi FJPF5027OTU Transistor 800 V, 3-Pin TO-220F
- onsemi Transistor 800 V, 3-Pin TO-220
- onsemi KSC5027OTU Transistor 800 V, 3-Pin TO-220
- STMicroelectronics BUL216 Transistor 800 V, 3-Pin TO-220
- STMicroelectronics BUL38D Transistor 800 V, 3-Pin TO-220
- STMicroelectronics Transistor 800 V, 3-Pin TO-220
- STMicroelectronics Transistor 800 V, 3-Pin TO-220
- Toshiba 2SC5354-1(F) Bipolar Transistor 800 V, 3-Pin TO-3PN











