Infineon HEXFET N-Channel MOSFET, 62 A, 30 V Enhancement, 3-Pin TO-220 IRLB8721PBF
- RS Stock No.:
- 725-9322
- Distrelec Article No.:
- 304-45-324
- Mfr. Part No.:
- IRLB8721PBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 725-9322
- Distrelec Article No.:
- 304-45-324
- Mfr. Part No.:
- IRLB8721PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 65W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.6nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.83mm | |
| Height | 9.02mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 65W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.6nC | ||
Maximum Operating Temperature 175°C | ||
Width 4.83mm | ||
Height 9.02mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 30V Maximum Drain Source Voltage, 62A Maximum Continuous Drain Current - IRLB8721PBF
This MOSFET is a high-performance switching device tailored for various applications in electronics and automation. With a robust TO-220AB package, it features a continuous drain current capacity of 62A and can handle a maximum drain-source voltage of 30V. The device operates efficiently across a wide temperature range from -55°C to +175°C, making it suitable for demanding environments.
Features & Benefits
• Supports high frequency synchronous buck converters
• Engineered for high current use efficiently
• Fully characterised for avalanche voltage and current
• Minimal gate charge enhances switching performance
• Versatile mounting options simplify integration into designs
Applications
• Used in UPS and inverter systems
• Effective in high-frequency isolated DC-DC converters
• Suitable for synchronous rectification in industrial solutions
• Key component in computer processor power supplies
What is the significance of the device's low Rds(on)?
The low Rds(on) significantly lowers conduction losses, improving overall efficiency in power conversion applications, which is crucial for maintaining performance in high current operations.
How does the maximum gate threshold voltage affect device performance?
The gate threshold voltage range of 1.35V to 2.35V ensures the device can be reliably controlled in various applications, providing flexibility in integration with different drive circuits.
What considerations should be made for thermal management in applications?
Given the maximum power dissipation of 65W, appropriate thermal management strategies must be implemented, such as using a suitable heatsink, to prevent overheating and ensure reliable operation.
Can this MOSFET be used in automotive applications?
Yes, it is designed to operate effectively in high-temperature environments, making it suitable for automotive applications where thermal variability is a concern.
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-220 IRFB4510PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263 IRFS4227TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-252 IRFR48ZTRLPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 55 V Enhancement, 3-Pin TO-252
