onsemi KSC5027OTU NPN Transistor, 3 A, 800 V, 3-Pin TO-220
- RS Stock No.:
- 166-2167
- Mfr. Part No.:
- KSC5027OTU
- Brand:
- onsemi
Price (ex. GST) Each (In a Tube of 50)
$2.008
(exc. GST)
$2.209
(inc. GST)
650 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $2.008 | $100.40 |
100 - 150 | $1.973 | $98.65 |
200 + | $1.937 | $96.85 |
*price indicative
- RS Stock No.:
- 166-2167
- Mfr. Part No.:
- KSC5027OTU
- Brand:
- onsemi
Related links
- onsemi KSC5027OTU NPN Transistor, 3 A, 800 V, 3-Pin TO-220
- onsemi FJPF5027OTU NPN Transistor, 3 A, 800 V, 3-Pin TO-220F
- STMicroelectronics TIP31A NPN Transistor, 3 A, 60 V, 3-Pin TO-220
- STMicroelectronics BUL381D NPN Transistor, 5 A, 800 V, 3-Pin TO-220
- STMicroelectronics BUL216 NPN Transistor, 4 A, 800 V, 3-Pin TO-220
- STMicroelectronics BUL38D NPN Transistor, 5 A, 800 V, 3-Pin TO-220
- onsemi KSD880YTU NPN Transistor, 3 A, 60 V, 3-Pin TO-220
- onsemi TIP31G NPN Transistor, 3 A, 40 V, 3-Pin TO-220