onsemi FJPF5027OTU Transistor, 3 A NPN, 800 V, 3-Pin TO-220F
- RS Stock No.:
- 124-1399
- Mfr. Part No.:
- FJPF5027OTU
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1399
- Mfr. Part No.:
- FJPF5027OTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 3 A | |
| Transistor Polarity | NPN | |
| Maximum Collector Emitter Voltage (Vceo) | 800 V | |
| Pin Count | 3 | |
| Package Type | TO-220F | |
| Automotive Standard | No | |
| Height | 29.9 mm | |
| Length | 10.36 mm | |
| Maximum Collector Base Voltage (VCBO) | 1.1 kV | |
| Maximum Emitter Base Voltage (VEBO) | 7 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 40 W | |
| Maximum Transition Frequency (ft) | 15 MHz | |
| Minimum DC Current Gain (hFE) | 8 | |
| Mount Type | Through Hole, Through Hole | |
| Series | FJPF5027 | |
| Standards/Approvals | No | |
| Transistor Configuration | Single | |
| Width | 4.9 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 3 A | ||
Transistor Polarity NPN | ||
Maximum Collector Emitter Voltage (Vceo) 800 V | ||
Pin Count 3 | ||
Package Type TO-220F | ||
Automotive Standard No | ||
Height 29.9 mm | ||
Length 10.36 mm | ||
Maximum Collector Base Voltage (VCBO) 1.1 kV | ||
Maximum Emitter Base Voltage (VEBO) 7 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 40 W | ||
Maximum Transition Frequency (ft) 15 MHz | ||
Minimum DC Current Gain (hFE) 8 | ||
Mount Type Through Hole, Through Hole | ||
Series FJPF5027 | ||
Standards/Approvals No | ||
Transistor Configuration Single | ||
Width 4.9 mm | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJPF5027OTU Transistor 800 V, 3-Pin TO-220F
- onsemi Transistor 800 V, 3-Pin TO-220
- onsemi KSC5027OTU Transistor 800 V, 3-Pin TO-220
- STMicroelectronics BUL216 Transistor 800 V, 3-Pin TO-220
- STMicroelectronics BUL38D Transistor 800 V, 3-Pin TO-220
- STMicroelectronics Transistor 800 V, 3-Pin TO-220
- STMicroelectronics Transistor 800 V, 3-Pin TO-220
- Toshiba 2SC5354-1(F) Bipolar Transistor 800 V, 3-Pin TO-3PN
