Toshiba 2SC5354-1(F) Bipolar Transistor, 5 A NPN, 800 V, 3-Pin TO-3PN
- RS Stock No.:
- 756-0269
- Mfr. Part No.:
- 2SC5354-1(F)
- Brand:
- Toshiba
This image is representative of the product range
Add 10 more to save $2.30
View bulk pricing optionsSubtotal (1 unit)*
$10.38
(exc. GST)
$11.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 101 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 13 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.38 | - |
| 10 - 49 | $10.15 | $2.30 |
| 50 - 99 | $9.93 | $22.50 |
| 100 - 249 | $9.70 | $68.00 |
| 250 + | $9.49 | $222.50 |
*price indicative
- RS Stock No.:
- 756-0269
- Mfr. Part No.:
- 2SC5354-1(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 800V | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 900V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.8mm | |
| Series | 2SC5354 | |
| Length | 15.9mm | |
| Height | 40.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 800V | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 900V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Power Dissipation Pd 100W | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.8mm | ||
Series 2SC5354 | ||
Length 15.9mm | ||
Height 40.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
High Voltage Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC5886A(T6L1 5 A NPN 3-Pin DPAK
- Toshiba 2SC3303-Y(T6L1 5 A NPN 3-Pin DPAK
- STMicroelectronics Transistor 800 V, 3-Pin TO-220
- STMicroelectronics BUL38D Transistor 800 V, 3-Pin TO-220
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SC5692(TE85L 2.5 A NPN 3-Pin TSM
- Toshiba 2SC6061(TE85L 1 A NPN 3-Pin TSM
- Toshiba 2SC5976(TE85L 3 A NPN 3-Pin TSM
