STMicroelectronics BUL38D Transistor, 5 A NPN, 800 V, 3-Pin TO-220
- RS Stock No.:
- 178-1488
- Mfr. Part No.:
- BUL38D
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$68.90
(exc. GST)
$75.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,000 unit(s) shipping from 02 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.378 | $68.90 |
| 250 + | $1.24 | $62.00 |
*price indicative
- RS Stock No.:
- 178-1488
- Mfr. Part No.:
- BUL38D
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 800V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 800V | |
| Minimum DC Current Gain hFE | 12 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 80W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Height | 28.9mm | |
| Standards/Approvals | RoHS | |
| Series | BUL38D | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 800V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 800V | ||
Minimum DC Current Gain hFE 12 | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 80W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Height 28.9mm | ||
Standards/Approvals RoHS | ||
Series BUL38D | ||
Width 4.6mm | ||
Automotive Standard No | ||
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics Transistor 800 V, 3-Pin TO-220
- STMicroelectronics Transistor 800 V, 3-Pin TO-220
- onsemi KSC5027OTU Transistor 800 V, 3-Pin TO-220
- onsemi Transistor 800 V, 3-Pin TO-220
- Toshiba 2SC5354-1(F) Bipolar Transistor 800 V, 3-Pin TO-3PN
- onsemi FJPF5027OTU Transistor 800 V, 3-Pin TO-220F
- STMicroelectronics BUL216 Transistor 800 V, 3-Pin TO-220
- STMicroelectronics BUL381D NPN Transistor 800 V, 3-Pin TO-220
