onsemi Transistor, 3 A NPN, 800 V, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.26

(exc. GST)

$20.09

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Final 370 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
10 - 10$1.826$18.26-
20 - 90$1.793$17.931%
100 +$1.476$14.7619%

*price indicative

RS Stock No.:
806-4504
Mfr. Part No.:
KSC5027OTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

800V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

1.1kV

Maximum Emitter Base Voltage VEBO

7V

Transistor Polarity

NPN

Maximum Transition Frequency ft

1MHz

Maximum Power Dissipation Pd

50W

Minimum DC Current Gain hFE

10

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.7mm

Standards/Approvals

No

Length

10.67mm

Height

29.03mm

Automotive Standard

No

High Voltage NPN Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

  • RS Stock No. 1662167
  • Mfr. Part No. KSC5027OTU
Each (In a Tube of 50)
$1.85
  • RS Stock No. 8062762
  • Mfr. Part No. KSD2012GTU
Each (In a Tube of 50)
$1.606
Each (In a Tube of 50)
$1.407
  • RS Stock No. 7743464
  • Mfr. Part No. D44VH10G
Each (In a Pack of 5)
$2.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy