onsemi MJW18020G Transistor, 30 A NPN, 450 V, 3-Pin TO-247
- RS Stock No.:
- 802-4559
- Mfr. Part No.:
- MJW18020G
- Brand:
- onsemi
This image is representative of the product range
Add 8 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$12.32
(exc. GST)
$13.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $12.32 | - |
| 8 - 14 | $12.26 | - |
| 15 + | $12.12 | 1% |
*price indicative
- RS Stock No.:
- 802-4559
- Mfr. Part No.:
- MJW18020G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 30A | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1000V dc | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Minimum DC Current Gain hFE | 14 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 41.85mm | |
| Length | 16.26mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 30A | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1000V dc | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Minimum DC Current Gain hFE 14 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250W | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 41.85mm | ||
Length 16.26mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
Standards
Related links
- onsemi Transistor 450 V, 3-Pin TO-247
- STMicroelectronics Transistor 450 V, 3-Pin TO-247
- STMicroelectronics BUV48A Transistor 450 V, 3-Pin TO-247
- onsemi BUX85G Transistor 450 V, 3-Pin TO-220
- onsemi MJF18004G Transistor 450 V, 3-Pin TO-220
- onsemi MJE18004G Transistor 450 V, 3-Pin TO-220
- onsemi BUT11AFTU Transistor 450 V, 3-Pin TO-220
- onsemi MJE18008G Transistor 450 V, 3-Pin TO-220
