STMicroelectronics BUV48A Transistor, 15 A NPN, 450 V, 3-Pin TO-247

This image is representative of the product range

Subtotal (1 tube of 30 units)*

$190.50

(exc. GST)

$209.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +$6.35$190.50

*price indicative

RS Stock No.:
151-465
Mfr. Part No.:
BUV48A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

15A

Maximum Collector Emitter Voltage Vceo

450V

Package Type

TO-247

Mount Type

Through Hole

Transistor Configuration

NPN

Maximum Power Dissipation Pd

125W

Minimum DC Current Gain hFE

8

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

7V

Pin Count

3

Maximum Operating Temperature

150°C

Length

15.45mm

Height

19.85mm

Standards/Approvals

RoHS

Width

4.85mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics NPN power transistor is a multiepitaxial mesa NPN transistor mounted in TO 247 plastic package. It is intended for switching and industrial applications from single and three phase mains.

High current capability

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy