onsemi BUX85G Transistor, 2 A NPN, 450 V, 3-Pin TO-220
- RS Stock No.:
- 688-1492
- Mfr. Part No.:
- BUX85G
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 48 unit(s) shipping from 02 November 2026
- Final 2 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $2.025 | $4.05 |
| 14 - 24 | $2.005 | $4.01 |
| 26 + | $1.985 | $3.97 |
*price indicative
- RS Stock No.:
- 688-1492
- Mfr. Part No.:
- BUX85G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Transition Frequency ft | 4MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 30.02mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Transition Frequency ft 4MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 30.02mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Length 10.53mm | ||
Automotive Standard No | ||
Standards
Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi BUX85G NPN Transistor 450 V, 3-Pin TO-220AB
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi MJF18004G Transistor 450 V, 3-Pin TO-220
- onsemi MJE18004G Transistor 450 V, 3-Pin TO-220
- onsemi BUT11AFTU Transistor 450 V, 3-Pin TO-220
- onsemi MJE18008G Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Transistor 450 V, 3-Pin TO-220
