onsemi BUT11AFTU Transistor, 5 A NPN, 450 V, 3-Pin TO-220

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-5449
Mfr. Part No.:
BUT11AFTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

450V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

1kV

Maximum Power Dissipation Pd

40W

Maximum Emitter Base Voltage VEBO

9V

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Width

4.7mm

Standards/Approvals

RoHS

Length

10.16mm

Height

28.85mm

Series

BUT11AFTU

Automotive Standard

No

High Voltage NPN Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy