onsemi MJW18020G Transistor, 30 A NPN, 450 V, 3-Pin TO-247
- RS Stock No.:
- 124-5326
- Mfr. Part No.:
- MJW18020G
- Brand:
- onsemi
This image is representative of the product range
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$214.92
(exc. GST)
$236.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $7.164 | $214.92 | - |
| 60 - 90 | $6.984 | $209.52 | 2% |
| 120 + | $6.877 | $206.31 | 4% |
*price indicative
- RS Stock No.:
- 124-5326
- Mfr. Part No.:
- MJW18020G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 30A | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1000V dc | |
| Minimum DC Current Gain hFE | 14 | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 41.85mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 30A | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1000V dc | ||
Minimum DC Current Gain hFE 14 | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 41.85mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Length 16.26mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standards
Related links
- onsemi MJW18020G Transistor 450 V, 3-Pin TO-247
- STMicroelectronics Transistor 450 V, 3-Pin TO-247
- STMicroelectronics BUV48A Transistor 450 V, 3-Pin TO-247
- onsemi Transistor 250 V, 3-Pin TO-218
- onsemi Transistor 250 V, 3-Pin TO-204
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 90 V, 2-Pin TO-204
