onsemi MJE18004G Transistor, 5 A NPN, 450 V, 3-Pin TO-220
- RS Stock No.:
- 125-0073
- Mfr. Part No.:
- MJE18004G
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save $5.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$106.80
(exc. GST)
$117.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 17 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.136 | $106.80 | - |
| 100 - 150 | $2.083 | $104.15 | $5.30 |
| 200 + | $2.051 | $102.55 | $17.00 |
*price indicative
- RS Stock No.:
- 125-0073
- Mfr. Part No.:
- MJE18004G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1kV | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 6 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Emitter Base Voltage VEBO | 9V | |
| Maximum Transition Frequency ft | 13MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.63mm | |
| Height | 29.85mm | |
| Series | MJE18004 | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1kV | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 6 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Emitter Base Voltage VEBO 9V | ||
Maximum Transition Frequency ft 13MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.63mm | ||
Height 29.85mm | ||
Series MJE18004 | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Standards
Related links
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi BUT11AFTU Transistor 450 V, 3-Pin TO-220
- onsemi MJF18004G Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi BUX85G Transistor 450 V, 3-Pin TO-220
- onsemi MJE18008G Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Transistor 450 V, 3-Pin TO-220
- STMicroelectronics BUL58D Transistor 450 V, 3-Pin TO-220
