Diodes Inc ZXTN19060CFFTA Transistor, 5.5 A NPN, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 711-5241
- Mfr. Part No.:
- ZXTN19060CFFTA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$9.32
(exc. GST)
$10.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.932 | $9.32 |
| 750 - 1490 | $0.912 | $9.12 |
| 1500 + | $0.892 | $8.92 |
*price indicative
- RS Stock No.:
- 711-5241
- Mfr. Part No.:
- ZXTN19060CFFTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5.5A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 130MHz | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | ZXTNX | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5.5A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 130MHz | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series ZXTNX | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Nexperia Transistor 60 V, 3-Pin SOT-23
- Nexperia Transistor 60 V, 3-Pin SOT-23
- onsemi Transistor 60 V, 3-Pin SOT-23
- Nexperia BCV72 100 mA NPN 3-Pin SOT-23
- onsemi MMBT2484LT1G Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- onsemi Transistor 60 V, 3-Pin SOT-23
