Panasonic ECQE Polyester Film Capacitor, 630V dc, ±10%, 10nF, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$3.49

(exc. GST)

$3.84

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 90 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95$0.698$3.49
100 - 495$0.694$3.47
500 - 995$0.69$3.45
1000 +$0.686$3.43

*price indicative

RS Stock No.:
476-4225
Mfr. Part No.:
ECQE6103KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQE

Lead Pitch

10mm

Length

12mm

Depth

4.5mm

Height

7.5mm

Dimensions

4.5 x 7.5 x 12mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.6mm

COO (Country of Origin):
JP

Metallised Polyester Capacitor ECQE Series 100 to 630 V


Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior

Related links