Diodes Inc FMMT493TA Transistor, 1 A NPN, 100 V, 3-Pin SOT-23
- RS Stock No.:
- 274-885
- Mfr. Part No.:
- FMMT493TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$4.55
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 90 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.455 | $4.55 |
| 750 - 1490 | $0.447 | $4.47 |
| 1500 + | $0.44 | $4.40 |
*price indicative
- RS Stock No.:
- 274-885
- Mfr. Part No.:
- FMMT493TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum DC Current Gain hFE | 20 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | FMMT493 | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum DC Current Gain hFE 20 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series FMMT493 | ||
Length 3.04mm | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- onsemi Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc FMMT415TD Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc ZXTN25100BFHTA Transistor 100 V, 3-Pin SOT-23
