ROHM 2SB1198KT146Q/R Transistor, -500 mA PNP, -80 V, 3-Pin SOT-346

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$2.88

(exc. GST)

$3.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,075 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 25$0.115$2.88
50 - 100$0.112$2.80
125 - 225$0.109$2.73
250 - 475$0.106$2.65
500 +$0.103$2.58

*price indicative

RS Stock No.:
320-7989
Mfr. Part No.:
2SB1198KT146Q/R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

SOT-346 (SC-59)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Maximum Power Dissipation Pd

200mW

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Maximum Transition Frequency ft

180MHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.9mm

Height

1.1mm

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
JP

PNP Small-Signal Transistor, Rohm


Bipolar Transistors, ROHM Semiconductor


  • RS Stock No. 3207737
  • Mfr. Part No. 2SA1037AKT146Q/R
Each (In a Pack of 10)
$0.15
  • RS Stock No. 3207973
  • Mfr. Part No. 2SB1197KT146Q/R
Each (In a Pack of 25)
$0.174
  • RS Stock No. 3207771
  • Mfr. Part No. 2SA1577T106Q/R
Each (In a Pack of 10)
$0.07
  • RS Stock No. 2159976
  • Mfr. Part No. SSTA56HZGT116
Each (In a Pack of 100)
$0.148

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy