Diodes Inc MMBTA56-7-F Transistor, -500 mA PNP, -80 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $12.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$141.00

(exc. GST)

$156.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.047$141.00-
6000 - 9000$0.045$135.00$12.00
12000 +$0.045$135.00$24.00

*price indicative

RS Stock No.:
165-8603
Mfr. Part No.:
MMBTA56-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300mW

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Transition Frequency ft

50MHz

Maximum Emitter Base Voltage VEBO

-4V

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Series

MMBT

Width

2.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy