Diodes Inc MMBTA56-7-F Transistor, -500 mA PNP, -80 V, 3-Pin SOT-23
- RS Stock No.:
- 823-3040
- Mfr. Part No.:
- MMBTA56-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$25.80
(exc. GST)
$28.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) shipping from 24 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 600 | $0.129 | $25.80 |
| 800 - 1400 | $0.127 | $25.40 |
| 1600 + | $0.124 | $24.80 |
*price indicative
- RS Stock No.:
- 823-3040
- Mfr. Part No.:
- MMBTA56-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Transition Frequency ft | 50MHz | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | -4V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | MMBT | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Transition Frequency ft 50MHz | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO -4V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.1mm | ||
Series MMBT | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 1220629
- Mfr. Part No. MMBTA92-7-F
- RS Stock No. 7114907
- Mfr. Part No. MMBTA92-7-F
- RS Stock No. 1220627
- Mfr. Part No. MMBT3906-7-F
- RS Stock No. 7114932
- Mfr. Part No. DP350T05-7
Related links
- Diodes Inc Transistor -80 V, 3-Pin SOT-23
- Diodes Inc BC807-16-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- Diodes Inc BC807-40-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC807-25-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F Transistor 80 V, 3-Pin SOT-23
- onsemi Transistor -80 V, 3-Pin SOT-23
- Nexperia Transistor -80 V, 3-Pin SOT-23







