Microchip FPGA MPF500TC-FCG1152E MPF 481000 Cells, 33000 kB 481000 Blocks, 1152-Pin BGA
- RS Stock No.:
- 802-880
- Mfr. Part No.:
- MPF500TC-FCG1152E
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 24 units)*
$21,751.32
(exc. GST)
$23,926.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 + | $906.305 | $21,751.32 |
*price indicative
- RS Stock No.:
- 802-880
- Mfr. Part No.:
- MPF500TC-FCG1152E
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | MPF | |
| Number of Logic Cells | 481000 | |
| Number of Logic Units | 481000 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 970mV | |
| Package Type | BGA | |
| Maximum Supply Voltage | 1.08V | |
| Pin Count | 1152 | |
| Minimum Operating Temperature | 0°C | |
| Number of I/Os | 584 | |
| Number of RAM Bits | 33000kB | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series MPF | ||
Number of Logic Cells 481000 | ||
Number of Logic Units 481000 | ||
Mount Type Surface | ||
Minimum Supply Voltage 970mV | ||
Package Type BGA | ||
Maximum Supply Voltage 1.08V | ||
Pin Count 1152 | ||
Minimum Operating Temperature 0°C | ||
Number of I/Os 584 | ||
Number of RAM Bits 33000kB | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.
Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs
Advanced security including cryptographic accelerators and side-channel analysis resistance
Related links
- Microchip FPGA MPF500TC-FCG1152I MPF 481000 Cells 1152-Pin BGA
- Microchip FPGA MPF500TC-FCG784E MPF 481000 Cells 784-Pin BGA
- Microchip FPGA MPF500TC-FCG784I MPF 481000 Cells 784-Pin BGA
- Microchip FPGA MPF500T-FCG1152E 481000 Cells, 33000 kB 1152-Pin BGA
- Microchip FPGA MPF500TL-FCG1152E 481000 Cells, 33000 kB 1152-Pin BGA
- Microchip FPGA MPF500TS-FCG1152I 481000 Cells, 33000 kB 1152-Pin BGA
- Microchip FPGA MPF500T-1FCG1152E 481000 Cells, 33000 kB 1152-Pin BGA
- Microchip FPGA MPF500T-FCG1152I 481000 Cells, 33000 kB 1152-Pin BGA
