ROHM SSTA56HZGT116 PNP Transistor, -500 mA, -80 V, 3-Pin SOT-23
- RS Stock No.:
- 215-9975
- Mfr. Part No.:
- SSTA56HZGT116
- Brand:
- ROHM
2200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.073
(exc. GST)
$0.08
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.073 | $219.00 |
6000 - 9000 | $0.071 | $213.00 |
12000 + | $0.07 | $210.00 |
*price indicative
- RS Stock No.:
- 215-9975
- Mfr. Part No.:
- SSTA56HZGT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The Rohm PNP general purpose transistor having voltage rating of -80V. It is mainly used in audio frequency small signal amplifier.
High quality
Complement the SSTA06 HZG
Complement the SSTA06 HZG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -500 mA |
Maximum Collector Emitter Voltage | -80 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Minimum DC Current Gain | 100 |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Related links
- ROHM SSTA56HZGT116 PNP Transistor, -500 mA, -80 V, 3-Pin SOT-23
- Nexperia PMBTA56,215 PNP Transistor, -500 mA, -80 V, 3-Pin SOT-23
- Diodes Inc MMBTA56-7-F PNP Transistor, -500 mA, -80 V, 3-Pin SOT-23
- onsemi SMMBTA56LT1G PNP Transistor, -500 mA, -80 V, 3-Pin SOT-23
- Infineon SMBTA56E6433HTMA1 PNP Transistor, 500 mA, 80 V, 3-Pin SOT-23
- onsemi MMBTA56LT1G PNP Transistor, -500 mA, -80 V, 3-Pin SOT-23
- onsemi MMBTA56LT3G PNP Transistor, -500 mA, -80 V, 3-Pin SOT-23
- ROHM 2SB1198KT146Q/R PNP Transistor, -500 mA, -80 V, 3-Pin SOT-346