ROHM 2SA1037AKT146Q/R Transistor, -150 mA PNP, -50 V, 3-Pin SOT-346
- RS Stock No.:
- 320-7737
- Mfr. Part No.:
- 2SA1037AKT146Q/R
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$1.50
(exc. GST)
$1.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 2,200 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.15 | $1.50 |
*price indicative
- RS Stock No.:
- 320-7737
- Mfr. Part No.:
- 2SA1037AKT146Q/R
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -150mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 140MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Height | 1.3mm | |
| Series | 2SA1037AK | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -150mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 140MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Height 1.3mm | ||
Series 2SA1037AK | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SA1037AKT146Q Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1162-Y(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1162-GR(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
- ROHM Transistor -50 V, 3-Pin SOT-323
- ROHM 2SA1576U3T106 Transistor -50 V, 3-Pin SOT-323
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- ROHM 2SD2226KT146W NPN Transistor 50 V, 3-Pin SOT-346
