HAZET 2191/12K Deburrer & Adjustable Tube Flaring Tool
- RS Stock No.:
- 645-000
- Mfr. Part No.:
- 2191/12K
- Brand:
- HAZET
Subtotal (1 unit)*
$1,804.44
(exc. GST)
$1,984.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,804.44 |
*price indicative
- RS Stock No.:
- 645-000
- Mfr. Part No.:
- 2191/12K
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Deburrer & Adjustable Tube Flaring Tool | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Deburrer & Adjustable Tube Flaring Tool | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Precision tool designed for making open or twin flares on rolled and drawn pipes in strict accordance with DIN 74234 standards. Perfectly suited for metal tubes and pipes with varying wall thicknesses of 0.7 to 1.0 mm, it accommodates pipe sizes from 4.75 mm to 10 mm. The tool's special cast steel construction offers durability, while a replaceable hinged gripping jaw ensures consistent performance. Made in Germany, it underlines the brand's commitment to quality and precision, making it an indispensable asset for automotive and plumbing professionals alike.
Makes open and twin flares according to DIN 74234 standards
Designed for use on rolled and drawn pipes
Suitable for metal tubes and pipes with wall thicknesses of 0.7 to 1.0 mm
Accommodates pipes with diameters ranging from 4.75 mm to 10 mm
Features a replaceable, hinged gripping jaw for enhanced usability
Constructed from special cast steel for long-lasting durability
Comes in a plastic box with a 2-component soft foam insert for tool protection
Made in Germany, reflecting high manufacturing standards
