ROHM 2SCR586JGTLL Transistor, 5 A NPN, 80 V, 3-Pin TO-263AB

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-4293
Mfr. Part No.:
2SCR586JGTLL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

TO-263AB

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

200MHz

Minimum DC Current Gain hFE

120

Transistor Polarity

NPN

Maximum Power Dissipation Pd

40W

Pin Count

3

Maximum Operating Temperature

150°C

Height

4.7mm

Standards/Approvals

No

Width

15.4mm

Series

2SCR586JG

Length

10.4mm

Automotive Standard

AEC-Q101

The ROHM 2SCR586J series NPN power transistor has TO-263AB package and is suitable for low frequency amplifier. It has collector-emitter voltage of 80V and collector current of 5A.

Surface mount

Suitable for Power Driver

Storage temperature range between -55°C and 150°C

Power dissipation of 40W

  • RS Stock No. 2374294P
  • Mfr. Part No. 2SCR586JGTLL
Each (Supplied on a Reel)
$4.026
  • RS Stock No. 2374294
  • Mfr. Part No. 2SCR586JGTLL
Each (In a Pack of 5)
$4.026
  • RS Stock No. 2224054
  • Mfr. Part No. 2SCR554PHZGT100
Each (In a Pack of 25)
$1.088
  • RS Stock No. 2224054P
  • Mfr. Part No. 2SCR554PHZGT100
Each (Supplied on a Reel)
$1.088

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy