ROHM 2SCR586JGTLL Transistor, 5 A NPN, 80 V, 3-Pin TO-263AB
- RS Stock No.:
- 237-4294
- Mfr. Part No.:
- 2SCR586JGTLL
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.13
(exc. GST)
$22.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 885 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.026 | $20.13 | - |
| 50 - 95 | $3.95 | $19.75 | 1% |
| 100 - 245 | $3.874 | $19.37 | 3% |
| 250 - 495 | $3.806 | $19.03 | 5% |
| 500 + | $3.74 | $18.70 | 7% |
*price indicative
- RS Stock No.:
- 237-4294
- Mfr. Part No.:
- 2SCR586JGTLL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-263AB | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 120 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Power Dissipation Pd | 40W | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.4mm | |
| Height | 4.7mm | |
| Series | 2SCR586JG | |
| Standards/Approvals | No | |
| Width | 15.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-263AB | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 120 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Power Dissipation Pd 40W | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.4mm | ||
Height 4.7mm | ||
Series 2SCR586JG | ||
Standards/Approvals No | ||
Width 15.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SCR586JGTLL Transistor 80 V, 3-Pin TO-263AB
- Toshiba 2SC3303-Y(T6L1 5 A NPN 3-Pin DPAK
- ROHM 2SD1782KT146Q Transistor 80 V, 3-Pin SOT-346
- ROHM 2SCR574D3TL1 Transistor 80 V, 3-Pin DPAK
- ROHM Transistor 80 V, 3-Pin DPAK
- ROHM Transistor 80 V, 3-Pin SOT-89
- ROHM 2SCR554PHZGT100 Transistor 80 V, 3-Pin SOT-89
- onsemi 2N4923G Transistor 80 V, 3-Pin TO-225
