ROHM 2SCR554PHZGT100 Transistor, 1.5 A NPN, 80 V, 3-Pin SOT-89
- RS Stock No.:
- 222-4054
- Mfr. Part No.:
- 2SCR554PHZGT100
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$27.20
(exc. GST)
$29.93
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.088 | $27.20 | - |
| 50 - 75 | $1.055 | $26.38 | 3% |
| 100 - 225 | $1.023 | $25.58 | 5% |
| 250 - 475 | $0.992 | $24.80 | 8% |
| 500 + | $0.963 | $24.08 | 11% |
*price indicative
- RS Stock No.:
- 222-4054
- Mfr. Part No.:
- 2SCR554PHZGT100
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Transition Frequency ft | 320MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Length | 4.7mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Series | 2SCR554PHZG | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Transition Frequency ft 320MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Length 4.7mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Series 2SCR554PHZG | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM Transistor 80 V, 3-Pin SOT-89
- ROHM 2SCR554P5T100 Transistor 80 V, 4-Pin SOT-89
- ROHM Transistor 80 V, 3-Pin SOT-89
- ROHM 2SCR514PHZGT100 Transistor 80 V, 3-Pin SOT-89
- ROHM 2SCR514P5T100 Transistor 80 V, 3-Pin SOT-89
- ROHM Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR554PHZGT100 Transistor -80 V, 3-Pin SOT-89
- Diodes Inc Transistor 80 V, 3-Pin SOT-89
