ROHM 2SCR574D3TL1 Transistor, 2 A NPN, 80 V, 3-Pin DPAK
- RS Stock No.:
- 264-3663
- Mfr. Part No.:
- 2SCR574D3TL1
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$12.62
(exc. GST)
$13.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,180 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.262 | $12.62 |
| 50 - 90 | $1.196 | $11.96 |
| 100 - 240 | $0.981 | $9.81 |
| 250 - 990 | $0.961 | $9.61 |
| 1000 + | $0.642 | $6.42 |
*price indicative
- RS Stock No.:
- 264-3663
- Mfr. Part No.:
- 2SCR574D3TL1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 120 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 280MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 10W | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SCR574D3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 120 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 280MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 10W | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SCR574D3 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- ROHM Transistor 80 V, 3-Pin DPAK
- STMicroelectronics Transistor 80 V, 3-Pin DPAK
- onsemi Transistor 80 V, 3-Pin DPAK
- onsemi NJVMJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11T4G Transistor 80 V, 3-Pin DPAK
- STMicroelectronics MJD44H11T4 Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11G Transistor 80 V, 3-Pin DPAK
- Toshiba 2SC6076(TE16L1 3 A NPN 3-Pin DPAK
