onsemi 2N4923G Transistor, 1 A NPN, 80 V, 3-Pin TO-225

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

$303.00

(exc. GST)

$333.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500$0.606$303.00
1000 - 1500$0.59$295.00
2000 +$0.581$290.50

*price indicative

RS Stock No.:
163-2348
Mfr. Part No.:
2N4923G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

TO-225

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

3MHz

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

10

Maximum Power Dissipation Pd

30W

Pin Count

3

Maximum Operating Temperature

150°C

Series

2N4923

Standards/Approvals

No

Width

7.8mm

Length

27.73mm

Height

3mm

Automotive Standard

No

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy