onsemi NTD4969NT4G Digital Transistor, 2 + Tab-Pin DPAK
- RS Stock No.:
- 186-8198
- Mfr. Part No.:
- NTD4969NT4G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-8198
- Mfr. Part No.:
- NTD4969NT4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | DPAK | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 26.3 W | |
| Pin Count | 2 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 6.73 x 6.22 x 2.25mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type DPAK | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 26.3 W | ||
Pin Count 2 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 6.73 x 6.22 x 2.25mm | ||
- COO (Country of Origin):
- VN
Power MOSFET, 30 V, 41 A, Single N Channel, DPAK/IPAK
Optimized Gate Charge
Low Capacitance
Low RDS(on)
Benefits
Minimize Driver Loss
Improve Signal Quality and Minimize Switching Losses
Minimize Conduction Losses
End Products
Desktop PC and Game Console
Applications
High Side Synchronous DC-DC Converters
Low Capacitance
Low RDS(on)
Benefits
Minimize Driver Loss
Improve Signal Quality and Minimize Switching Losses
Minimize Conduction Losses
End Products
Desktop PC and Game Console
Applications
High Side Synchronous DC-DC Converters
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi NTD4969NT4G Digital Transistor, 2 + Tab-Pin DPAK
- ROHM 200V 5A 2 + Tab-Pin DPAK RFN5BM2STL
- ROHM 45V 10A 2 + Tab-Pin DPAK RBQ10BM45ATL
- ROHM 2SCR586DGTL NPN Transistor 80 V, 3 + Tab-Pin DPAK
- ROHM 2SAR586DGTL PNP Transistor -80 V, 3 + Tab-Pin DPAK
- Taiwan Semi N-Channel MOSFET 700 V, 3 + Tab-Pin DPAK TSM70N1R4CP ROG
- onsemi Digital Transistor N-Channel Surface, 2-Pin
- onsemi Digital Transistor 2-Pin












