ROHM 2SAR586DGTL PNP Transistor, -5 A, -80 V, 3 + Tab-Pin DPAK
- RS Stock No.:
- 128-8821
- Mfr. Part No.:
- 2SAR586DGTL
- Brand:
- ROHM
200 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.492
(exc. GST)
$0.541
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.492 | $4.92 |
50 - 90 | $0.479 | $4.79 |
100 - 490 | $0.467 | $4.67 |
500 - 990 | $0.455 | $4.55 |
1000 + | $0.444 | $4.44 |
*price indicative
- RS Stock No.:
- 128-8821
- Mfr. Part No.:
- 2SAR586DGTL
- Brand:
- ROHM
Related links
- ROHM 2SCR586DGTL NPN Transistor, 5 A, 80 V, 3 + Tab-Pin DPAK
- onsemi MJD210G PNP Transistor, -5 A, -25 V, 3 + Tab-Pin DPAK
- ROHM 2SAR586D3TL1 PNP Transistor, -5 A, -80 V, 3-Pin DPAK
- ROHM 2SAR586JGTLL PNP Transistor, 5 A, -80 V, 3-Pin TO-263AB
- ROHM 2SAR542PT100 PNP Transistor, -5 A, -30 V, 3 + Tab-Pin SOT-89
- onsemi TIP32BG PNP Transistor, -5 A, -80 V, 3-Pin TO-220
- STMicroelectronics 2STN2540 PNP Transistor, -5 A, -40 V, 3 +...
- STMicroelectronics STN951 PNP Transistor, -5 A, -60 V, 3 + Tab-Pin SOT-223