onsemi FDB38N30U Digital Transistor N-Channel Surface, 2-Pin
- RS Stock No.:
- 186-7379
- Mfr. Part No.:
- FDB38N30U
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$2,908.80
(exc. GST)
$3,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $3.636 | $2,908.80 | - |
| 4000 + | $3.272 | $2,617.60 | 10% |
*price indicative
- RS Stock No.:
- 186-7379
- Mfr. Part No.:
- FDB38N30U
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 313W | |
| Transistor Polarity | N-Channel | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Height | 4.58mm | |
| Series | UniFET Ultra FRFET MOSFET | |
| Standards/Approvals | RoHS | |
| Width | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 313W | ||
Transistor Polarity N-Channel | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Height 4.58mm | ||
Series UniFET Ultra FRFET MOSFET | ||
Standards/Approvals RoHS | ||
Width 9.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
UniFETTM MOSFET is a high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. UniFET Ultra FRFETTM MOSFET has much superior body diode reverse recovery performance. Its trr is less than 50nsec and the reverse dv/dt immunity is 20V/nsec while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore UniFET Ultra FRFET MOSFET can remove additional component and improve system reliability in certain applications that require performance improvement of the MOSFETs body diode. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
RDS(on) = 120mΩ ( Max.)@ VGS = 10V, ID = 19A
Low gate charge ( Typ. 56nC)
Low Crss ( Typ. 55pF)
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi FDB38N30U Digital Transistor N-Channel Surface, 2-Pin
- onsemi Digital Transistor N-Channel Surface, 2-Pin
- onsemi FQD18N20V2TM Digital Transistor N-Channel Surface, 2-Pin
- onsemi FQB5N90TM Digital Transistor N-Channel Surface, 2-Pin
- onsemi Digital Transistor N-Channel Surface, 6-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi Digital Transistor N-Channel Surface PQFN, 8-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
