onsemi Digital Transistor, 80 V dc NPN Surface, 2-Pin
- RS Stock No.:
- 186-7411
- Mfr. Part No.:
- MJD44H11RLG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7411
- Mfr. Part No.:
- MJD44H11RLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 2 | |
| Standards/Approvals | No | |
| Series | MJD44H11 | |
| Height | 2.25mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 2 | ||
Standards/Approvals No | ||
Series MJD44H11 | ||
Height 2.25mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- VN
The Bipolar Power Transistor is designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
Straight Lead Version in Plastic Sleeves ("-1" Suffix)
Lead Formed Version in 16 mm Tape and Reel for Surface Mount ("T4" Suffix)
Electrically Similar to Popular D44H/D45H Series
Low Collector Emitter Saturation Voltage VCE(sat) = 1.0 Volt Max @ 8.0 Amperes
Fast Switching Speeds
Complementary Pairs Simplifies Designs
NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are Pb-Free
