ROHM 2SCR586DGTL NPN Transistor, 5 A, 80 V, 3 + Tab-Pin DPAK
- RS Stock No.:
- 128-8843
- Mfr. Part No.:
- 2SCR586DGTL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.06
(exc. GST)
$11.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,260 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.006 | $10.06 | - |
| 50 - 90 | $0.98 | $9.80 | 2% |
| 100 - 490 | $0.956 | $9.56 | 4% |
| 500 - 990 | $0.932 | $9.32 | 7% |
| 1000 + | $0.91 | $9.10 | 9% |
*price indicative
- RS Stock No.:
- 128-8843
- Mfr. Part No.:
- 2SCR586DGTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 2SAR586DGTL PNP Transistor -80 V, 3 + Tab-Pin DPAK
- onsemi BCP56-16T3G NPN Transistor 80 V, 3 + Tab-Pin SOT-223
- Infineon BCP5616H6327XTSA1 NPN Transistor 80 V, 3 + Tab-Pin SOT-223
- Taiwan Semi N-Channel MOSFET 700 V, 3 + Tab-Pin DPAK TSM70N1R4CP ROG
- ROHM 2SAR544P5T100 PNP Transistor -80 V, 3 + Tab-Pin SOT-89
- onsemi NSV40301MZ4G NPN Transistor 40 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT491ATA NPN Transistor 40 V, 3 + Tab-Pin SOT-223
- NXP BLT81 500 mA 3 + Tab-Pin SOT-223
