onsemi MJF3055G Digital Transistor, 90 V NPN 10 A Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-8013
- Mfr. Part No.:
- MJF3055G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8013
- Mfr. Part No.:
- MJF3055G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | 90V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Continuous Collector Current Ic | 10A | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 0.635in | |
| Standards/Approvals | UL 94 V-0, UL | |
| Width | 10.63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo 90V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Continuous Collector Current Ic 10A | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 0.635in | ||
Standards/Approvals UL 94 V-0, UL | ||
Width 10.63mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Bipolar Power Transistor is specifically designed for general purpose amplifier and switching applications.
Isolated Overmold Package (1500 Volts RMS Min)
Electrically Similar to the Popular MJE3055T and MJE2955T
Collector-Emitter Sustaining Voltage VCEO(sus) 90 Volts
10 Amperes Rated Collector Current
No Isolating Washers Required
Reduced System Cost
Pb-Free Packages are Available
