onsemi BU406G Digital Transistor, 400 V NPN Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7993
- Distrelec Article No.:
- 304-08-908
- Mfr. Part No.:
- BU406G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.01
(exc. GST)
$20.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
- Plus 430 unit(s) shipping from 26 November 2026
- Plus 50 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.901 | $19.01 | - |
| 20 - 20 | $1.89 | $18.90 | - |
| 30 + | $1.843 | $18.43 | 3% |
*price indicative
- RS Stock No.:
- 186-7993
- Distrelec Article No.:
- 304-08-908
- Mfr. Part No.:
- BU406G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Power Dissipation Pd | 60W | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.53mm | |
| Series | BU406 | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 9.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Power Dissipation Pd 60W | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.53mm | ||
Series BU406 | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 9.28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This Bipolar Power Transistor is a voltage, high speed transistor for horizontal deflection output stages of TVs and CRTs.
High Voltage: VCEV = 330 or 400 V
Fast Switching Speed: tf = 750 ns (max)
Low Saturation Voltage: VCE(sat) = 1 V (max) @ 5 A
Pb-Free Package is Available
