onsemi MJF47G Digital Transistor, 250 V NPN Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-8029
- Mfr. Part No.:
- MJF47G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.80
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.48 | $14.80 |
| 20 - 20 | $1.469 | $14.69 |
| 30 + | $1.423 | $14.23 |
*price indicative
- RS Stock No.:
- 186-8029
- Mfr. Part No.:
- MJF47G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Maximum Power Dissipation Pd | 28.4W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.63mm | |
| Height | 9.28mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Maximum Power Dissipation Pd 28.4W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.63mm | ||
Height 9.28mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The High Voltage Bipolar Power NPN Transistor is designed for line operated audio output amplifiers, switching power supply drivers and other switching applications, where the mounting surface of the device is required to be electrically isolated from the heatsink or chassis.
Electrically Similar to the Popular TIP47
250 VCEO(sus)
1 A Rated Collector Current
No Isolating Washers Required
Reduced System Cost
Pb-Free Package is Available
