onsemi Digital Transistor, 6 V NPN 10 A Surface, 2-Pin
- RS Stock No.:
- 186-7373
- Mfr. Part No.:
- BUB323ZT4G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7373
- Mfr. Part No.:
- BUB323ZT4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 6V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Continuous Collector Current Ic | 10A | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 10.29mm | |
| Series | BUB323Z | |
| Length | 9.65mm | |
| Height | 4.06mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 6V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Continuous Collector Current Ic 10A | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 10.29mm | ||
Series BUB323Z | ||
Length 9.65mm | ||
Height 4.06mm | ||
Automotive Standard AEC-Q101 | ||
The BUB323Z is a planar, monolithic, high voltage bipolar power Darlington transistor with a built-in Active zener clamping circuit. This device is specifically designed for unclamped, inductive applications such as Electronic Ignition, Switching Regulators and Motor Control.
Integrated High–Voltage Active Clamp
Tight Clamping Voltage Window (350 V to 450 V)Guaranteed Over the –40°C to +125°C Temperature Range
Clamping Energy Capability 100% Tested in a Live Ignition Circuit
High DC Current Gain/Low Saturation Voltages Specified Over Full Temperature Range
Design Guarantees Operation in SOA at All Times
Pb-Free Packages are Available
