onsemi Digital Transistor, 90 V NPN 10 A Through Hole TO-220, 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-7414
Mfr. Part No.:
MJF3055G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TO-220

Maximum Collector Emitter Voltage Vceo

90V

Mount Type

Through Hole

Transistor Configuration

Single

Minimum DC Current Gain hFE

20

Maximum Continuous Collector Current Ic

10A

Maximum Collector Emitter Saturation Voltage VceSAT

2.5V

Maximum Emitter Base Voltage VEBO

5V dc

Maximum Power Dissipation Pd

30W

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Width

10.63mm

Standards/Approvals

UL 94 V-0, UL

Length

0.635in

Automotive Standard

No

COO (Country of Origin):
KR
The Bipolar Power Transistor is specifically designed for general purpose amplifier and switching applications.

Isolated Overmold Package (1500 Volts RMS Min)

Electrically Similar to the Popular MJE3055T and MJE2955T

Collector-Emitter Sustaining Voltage VCEO(sus) 90 Volts

10 Amperes Rated Collector Current

No Isolating Washers Required

Reduced System Cost

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy