onsemi BU406G Digital Transistor, 400 V NPN Through Hole TO-220, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$95.05

(exc. GST)

$104.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.901$95.05
100 - 150$1.854$92.70
200 +$1.826$91.30

*price indicative

RS Stock No.:
186-7372
Mfr. Part No.:
BU406G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TO-220

Maximum Collector Emitter Voltage Vceo

400V

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

400V

Minimum DC Current Gain hFE

10

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

60W

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.83mm

Height

9.28mm

Length

10.53mm

Standards/Approvals

No

Series

BU406

Automotive Standard

No

COO (Country of Origin):
CN
This Bipolar Power Transistor is a voltage, high speed transistor for horizontal deflection output stages of TVs and CRTs.

High Voltage: VCEV = 330 or 400 V

Fast Switching Speed: tf = 750 ns (max)

Low Saturation Voltage: VCE(sat) = 1 V (max) @ 5 A

Pb-Free Package is Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy