onsemi BD241CG Digital Transistor, 115 V NPN Through Hole TO-220, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$46.60

(exc. GST)

$51.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$0.932$46.60-
100 - 150$0.909$45.452%
200 +$0.895$44.753%

*price indicative

RS Stock No.:
186-7353
Mfr. Part No.:
BD241CG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TO-220

Maximum Collector Emitter Voltage Vceo

115V

Mount Type

Through Hole

Transistor Configuration

Single

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V dc

Minimum DC Current Gain hFE

2.5

Maximum Power Dissipation Pd

40W

Pin Count

3

Maximum Operating Temperature

150°C

Series

BD241C

Length

10.53mm

Height

9.28mm

Standards/Approvals

No

Width

4.83mm

Automotive Standard

No

COO (Country of Origin):
CN
The 3 A, 100V PNP Bipolar Power Transistor designed for use in general purpose amplifier and switching applications. BD241C (NPN), BD242B (PNP) and BD242C (PNP) are complementary devices.

Collector-Emitter Saturation Voltage - VCE = 1.2 Vdc (Max) @ IC = 3.0 Adc

Collector-Emitter Sustaining Voltage - VCEO(sus) = 80 Vdc (Min.) BD242B = 100 Vdc (Min.) BD241C, BD242C

High Current Gain - Bandwidth ProductfT = 3.0 MHz (Min) @ IC = 500 mAdc

Compact TO-220 AB Package

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy