onsemi 2N6488G Transistor, 15 A NPN, 80 V, 3-Pin TO-220

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$66.15

(exc. GST)

$72.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.323$66.15
100 - 150$1.29$64.50
200 +$1.27$63.50

*price indicative

RS Stock No.:
163-2350
Mfr. Part No.:
2N6488G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

15A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

90V

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

5

Maximum Transition Frequency ft

5MHz

Maximum Power Dissipation Pd

1.8W

Pin Count

3

Maximum Operating Temperature

150°C

Height

30.02mm

Length

10.53mm

Series

2N6488

Width

4.83mm

Standards/Approvals

No

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy