onsemi MJF44H11G Transistor, 10 A NPN, 80 V, 3-Pin TO-220
- RS Stock No.:
- 790-5390
- Mfr. Part No.:
- MJF44H11G
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save $1.56
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.58
(exc. GST)
$23.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 03 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.316 | $21.58 | - |
| 15 - 20 | $4.212 | $21.06 | $1.56 |
| 25 + | $4.148 | $20.74 | $4.20 |
*price indicative
- RS Stock No.:
- 790-5390
- Mfr. Part No.:
- MJF44H11G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 10V dc | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Transition Frequency ft | 20MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 36W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.18mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 10.63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 10V dc | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Transition Frequency ft 20MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 36W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.18mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 10.63mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi D44H11G Transistor 80 V, 3-Pin TO-220
- onsemi BD809G Transistor 80 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi BUL45D2G Transistor 400 V, 3-Pin TO-220
- onsemi MJE3055TG Transistor 60 V, 3-Pin TO-220
- onsemi D44H8G Transistor 60 V, 3-Pin TO-220
