onsemi D44H11G Transistor, 10 A NPN, 80 V, 3-Pin TO-220
- RS Stock No.:
- 103-2981
- Mfr. Part No.:
- D44H11G
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save $4.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$88.20
(exc. GST)
$97.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 13 November 2026
- Plus 100 unit(s) shipping from 13 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.764 | $88.20 | - |
| 100 - 150 | $1.72 | $86.00 | $4.40 |
| 200 + | $1.694 | $84.70 | $14.00 |
*price indicative
- RS Stock No.:
- 103-2981
- Mfr. Part No.:
- D44H11G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.82mm | |
| Series | D44H | |
| Width | 10.29mm | |
| Standards/Approvals | No | |
| Length | 9.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 4.82mm | ||
Series D44H | ||
Width 10.29mm | ||
Standards/Approvals No | ||
Length 9.28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
NPN Power Transistors, ON Semiconductor
Standards
- RS Stock No. 7905390P
- Mfr. Part No. MJF44H11G
- RS Stock No. 7905296
- Mfr. Part No. BD809G
- RS Stock No. 7905390
- Mfr. Part No. MJF44H11G
Related links
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi MJF44H11G Transistor 80 V, 3-Pin TO-220
- onsemi BD809G Transistor 80 V, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi D44VH10G Transistor 80 V, 3-Pin TO-220
- onsemi 2N6488G Transistor 80 V, 3-Pin TO-220
- STMicroelectronics Transistor 80 V, 3-Pin TO-220
- STMicroelectronics D44H11 Transistor 80 V, 3-Pin TO-220










