onsemi BD809G Transistor, 10 A NPN, 80 V, 3-Pin TO-220
- RS Stock No.:
- 790-5296
- Mfr. Part No.:
- BD809G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.01
(exc. GST)
$11.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.002 | $10.01 | - |
| 15 - 20 | $1.952 | $9.76 | $0.75 |
| 25 + | $1.922 | $9.61 | $2.00 |
*price indicative
- RS Stock No.:
- 790-5296
- Mfr. Part No.:
- BD809G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 90W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.28mm | |
| Series | BD809 | |
| Width | 4.82mm | |
| Height | 15.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 90W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.28mm | ||
Series BD809 | ||
Width 4.82mm | ||
Height 15.75mm | ||
Standards/Approvals RoHS | ||
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi MJF44H11G Transistor 80 V, 3-Pin TO-220
- onsemi D44H11G Transistor 80 V, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi D44VH10G Transistor 80 V, 3-Pin TO-220
- onsemi 2N6488G Transistor 80 V, 3-Pin TO-220
- STMicroelectronics Transistor 80 V, 3-Pin TO-220
- STMicroelectronics D44H11 Transistor 80 V, 3-Pin TO-220
