onsemi 2SC6082-1E Transistor, 15 A NPN, 60 V, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $0.90

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.49

(exc. GST)

$20.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 07 January 2027
  • Plus 50 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.849$18.49-
20 - 20$1.804$18.04$0.90
30 +$1.775$17.75$2.22

*price indicative

Packaging Options:
RS Stock No.:
184-4647
Mfr. Part No.:
2SC6082-1E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

15A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum DC Current Gain hFE

50

Transistor Polarity

NPN

Maximum Power Dissipation Pd

23W

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

1MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

10.16mm

Standards/Approvals

No

Width

4.7mm

Height

28.85mm

Series

2SC6082

Automotive Standard

No

COO (Country of Origin):
KR
2SC6082 is a Bipolar Transistor, 50 V, 15 A, Low VCE (sat), NPN TO-220F-3SG for High-Speed Switching Application.

Adoption of MBIT process

Large current capacitance

Low collector to emitter saturation voltage

High speed switching

Applications

High-speed switching applications (Switching regulator, driver circuit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy