onsemi D44VH10G Transistor, 15 A NPN, 80 V, 3-Pin TO-220
- RS Stock No.:
- 163-0922
- Mfr. Part No.:
- D44VH10G
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$61.75
(exc. GST)
$67.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 150 unit(s) shipping from 06 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.235 | $61.75 | - |
| 100 - 150 | $1.204 | $60.20 | 2% |
| 200 + | $1.186 | $59.30 | 3% |
*price indicative
- RS Stock No.:
- 163-0922
- Mfr. Part No.:
- D44VH10G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 83W | |
| Maximum Transition Frequency ft | 20MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.53mm | |
| Height | 30.02mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 83W | ||
Maximum Transition Frequency ft 20MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.53mm | ||
Height 30.02mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
- RS Stock No. 7743464
- Mfr. Part No. D44VH10G
- RS Stock No. 1632350
- Mfr. Part No. 2N6488G
- RS Stock No. 7905390P
- Mfr. Part No. MJF44H11G
Related links
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi 2N6488G Transistor 80 V, 3-Pin TO-220
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi 2SC6082-1E Transistor 60 V, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi D44H11G Transistor 80 V, 3-Pin TO-220
- onsemi BD809G Transistor 80 V, 3-Pin TO-220
- onsemi MJF44H11G Transistor 80 V, 3-Pin TO-220











