onsemi 2SC6082-1E Transistor, 15 A NPN, 60 V, 3-Pin TO-220
- RS Stock No.:
- 184-4162
- Mfr. Part No.:
- 2SC6082-1E
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$91.05
(exc. GST)
$100.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) shipping from 31 December 2026
- Plus 50 unit(s) shipping from 06 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.821 | $91.05 | - |
| 100 - 150 | $1.775 | $88.75 | 2% |
| 200 + | $1.748 | $87.40 | 4% |
*price indicative
- RS Stock No.:
- 184-4162
- Mfr. Part No.:
- 2SC6082-1E
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 23W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2SC6082 | |
| Height | 28.85mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 23W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2SC6082 | ||
Height 28.85mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Related links
- onsemi 2SC6082-1E Transistor 60 V, 3-Pin TO-220
- onsemi Transistor 60 V dc, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi Transistor 60 V, 2-Pin TO-204
- onsemi Transistor 60 V dc, 3-Pin SOT-93
- onsemi Transistor -50 V, 3-Pin TO-220
- onsemi 2N6487G Transistor 60 V dc, 3-Pin TO-220
- onsemi Transistor 60 V, 3-Pin TO-220
